cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81167

Digi-Key Part Number
81167-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81167
Supplier
Description
1/4DR STBY SLT BIT DRV 8MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Slotted - 8mm 0.98" (25.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Slotted
Size
8mm
Drive Size
1/4"
Length
0.98" (25.0mm)
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R79,93000R79,93
Additional Resources
AttributeDescription
Standard Package1