cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81088

Digi-Key Part Number
81088-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81088
Supplier
Description
SET SKT FLX HEX MET STUB 1/4DR 7
Detailed Description
Socket Set - Hex 1/4" Drive 7 Pieces
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Obsolete
Type
Socket Set
Tip Type
Hex
Range of Values
-
Drive Size
1/4"
Includes
-
Features
-
Quantity
7 Pieces
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package20