cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80703

Digi-Key Part Number
80703-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80703
Supplier
Description
SET SKT SAE 1/2DR 6PT 11PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set - 6 Point Socket 1/2" Drive 11 Pieces
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
-
Drive Size
1/2"
Includes
-
Features
-
Quantity
11 Pieces
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
5R1 541,27800R7 706,39
Additional Resources
AttributeDescription
Standard Package5