cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80692

Digi-Key Part Number
80692-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80692
Supplier
Description
SET SKT 29PC 3/8DR 12PT SAE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set 12 Point Socket 3/8" Drive 29 Pieces
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
12 Point Socket
Drive Size
3/8"
Includes
Plastic Case
Features
Chrome Finish
Quantity
29 Pieces
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R3 060,65000R3 060,65
Additional Resources
AttributeDescription
Other Names099575806926
Standard Package1