cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80187

Digi-Key Part Number
80187-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80187
Supplier
Description
SKT ETORX 1/4DR E5
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Torx® Black Finish E5 0.98" (25.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Torx®
Size
E5
Drive Size
1/4"
Length
0.98" (25.0mm)
Features
Black Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
10R93,95700R939,57
Additional Resources
AttributeDescription
Standard Package10