cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-114G

Digi-Key Part Number
70-114G-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
70-114G
Supplier
Description
PNCH PIN TL STL 1/8 TIP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Parallel Pin Punch 0.13" (3.2mm) DIA X 4.75" (120.7mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Parallel Pin Punch
Tip Diameter
0.13" (3.2mm)
Shaft Diameter
-
Length
4.75" (120.7mm)
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.59.5560
California Prop 65
Warning Information
All prices are in ZAR
Bulk
QtyUnit PriceExt Price
1R196,14000R196,14
Additional Resources
AttributeDescription
Other Names099575701146
Standard Package1