cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P61-500-S-A-I12-20MA-C

Digi-Key Part Number
P61-500-S-A-I12-20MA-C-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
P61-500-S-A-I12-20MA-C
Supplier
Description
SENSOR 500PSIS 1/4 NPT W/TEMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
500PSI (3447.38kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
12" Integral Harness
Maximum Pressure
1500PSI (10342.14kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
California Prop 65
Warning Information
All prices are in ZAR
Box
QtyUnit PriceExt Price
10R2 781,03500R27 810,35
Additional Resources
AttributeDescription
Standard Package1