cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P61-3000-A-A-I36-5V-A

Digi-Key Part Number
P61-3000-A-A-I36-5V-A-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
P61-3000-A-A-I36-5V-A
Supplier
Description
SENSOR 3000PSIA 1/4 NPT W/TEMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
3000PSI (20684.27kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±0.5%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
36" Integral Harness
Maximum Pressure
9000PSI (62052.82kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
All prices are in ZAR
Box
QtyUnit PriceExt Price
10R2 781,03500R27 810,35
Additional Resources
AttributeDescription
Standard Package1