cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-75-S-G-M12-20MA-000-000

Digi-Key Part Number
P51-75-S-G-M12-20MA-000-000-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
P51-75-S-G-M12-20MA-000-000
Supplier
Description
SENSOR 75PSIS 1/8 NPT 4-20 MA
Manufacturer Standard Lead Time
20
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Amphenol SSI Technologies
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Sealed Gauge
Operating Pressure
75PSI (517.11kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.5%
Voltage - Supply
8V ~ 30V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
M12, 4 Pin
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Not Applicable
EAR99
9026.20.4000
All prices are in ZAR
Box
QtyUnit PriceExt Price
5R2 286,99000R11 434,95
P51-75-S-G-M12-20MA
P51-75-S-G-M12-20MA-ND
1