cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-75-G-Y-P-5V-000-000

Digi-Key Part Number
P51-75-G-Y-P-5V-000-000-ND
Manufacturer
Amphenol SSI Technologies
Manufacturer Product Number
P51-75-G-Y-P-5V-000-000
Supplier
Description
SENSOR 75PSI 7/16-20-2B 1-5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol SSI Technologies
Series
Package
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
75PSI (517.11kPa)
Output Type
Analog Voltage
Output
1 V ~ 5 V
Accuracy
±0.5%
Voltage - Supply
8V ~ 30V
Port Size
Female - 7/16" (11.11mm) UNF
Port Style
Threaded
Features
Amplified Output, Temperature Compensated
Termination Style
Packard, 3 Pin
Maximum Pressure
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Cylinder
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9026.20.4000
California Prop 65
Warning Information
All prices are in ZAR
Box
QtyUnit PriceExt Price
5R2 089,84200R10 449,21