ATS-xx(x)-xx(x)-Cx-R0

ATS-16G-199-C3-R0

Digi-Key Part Number
ATS-16G-199-C3-R0-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-16G-199-C3-R0
Supplier
Description
HEATSINK 50X50X6MM XCUT T412
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum - Top Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
Package
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.969" (50.00mm)
Width
1.969" (50.00mm)
Diameter
-
Fin Height
0.236" (6.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
15.95°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Blue Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
Bulk
QtyUnit PriceExt Price
100$4,89860$489,86
Additional Resources
AttributeDescription
Standard Package100