ABM13W-4SMD,No-Lead-bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM13W-4SMD,No-Lead-bottom
ABM13W-4SMD,No-Lead

ABM13W-45.0000MHZ-8-BH7Y-T5

Digi-Key Part Number
ABM13W-45.0000MHZ-8-BH7Y-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM13W-45.0000MHZ-8-BH7Y-T5
Description
CRYSTAL 45.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
45 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
45 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±7ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in ZAR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 000R23,07593R115 379,65
Additional Resources
AttributeDescription
Standard Package5 000