ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11W-38.8800MHZ-7-J2Z-T3

Digi-Key Part Number
ABM11W-38.8800MHZ-7-J2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11W-38.8800MHZ-7-J2Z-T3
Description
CRYSTAL 38.8800MHZ 7PF SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
38.88 MHz ±20ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
38.88 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
All prices are in ZAR
Tape & Reel (TR)
QtyUnit PriceExt Price
3 000R6,71501R20 145,03
Additional Resources
AttributeDescription
Other Names
ABM11W-38.8800MHZ-7-J2J-T3-ND
ABM11W-38.8800MHZ-7-J2J-T3
Standard Package3 000