ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10W-19.7079MHZ-7-K2Z-T3

Digi-Key Part Number
ABM10W-19.7079MHZ-7-K2Z-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM10W-19.7079MHZ-7-K2Z-T3
Description
CRYSTAL 19.7079MHZ 7PF SMD
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
19.7079 MHz ±20ppm Crystal 7pF 70 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
19.7079 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
All prices are in ZAR
Tape & Reel (TR)
QtyUnit PriceExt Price
3 000R5,55725R16 671,75
Additional Resources
AttributeDescription
Other Names
ABM10W-19.7079MHZ-7-K2J-T3
ABM10W-19.7079MHZ-7-K2J-T3-ND
Standard Package3 000