
1MIC 3M661X SHEET 3X4" | |
|---|---|
DigiKey Part Number | 1MIC3M661XSHEET3X4"-ND |
Manufacturer | |
Manufacturer Product Number | 1MIC 3M661X SHEET 3X4" |
Description | LAPPING FILM DIAMOND 1U 4" X 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 1µ 3.00" (76.20mm) X 4.00" (101.60mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | 3.00" (76.20mm) | |
Length | 4.00" (101.60mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R58,29084 | R29 145,42 |

