
.1MIC 3M661X DLF 3MIL 4.25 IN | |
|---|---|
DigiKey Part Number | 3M10742-ND |
Manufacturer | |
Manufacturer Product Number | .1MIC 3M661X DLF 3MIL 4.25 IN |
Description | LAPPING FILM DIAMOND 0.1U 4.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 0.1µ X 4.25" (107.95mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 0.1µ | |
Color | Green | |
Width | - | |
Length | - | |
Diameter | 4.25" (107.95mm) | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R165,15000 | R165,15 |
| 10 | R140,39000 | R1 403,90 |
| 25 | R131,59720 | R3 289,93 |
| 50 | R125,31320 | R6 265,66 |
| 100 | R119,33260 | R11 933,26 |
| 250 | R111,86444 | R27 966,11 |
| 500 | R106,52890 | R53 264,45 |
| 1 000 | R101,44999 | R101 449,99 |

