1.5MIC 3M661X DLF 3MIL 5 IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5MIC 3M661X DLF 3MIL 5 IN

DigiKey Part Number
3M10753-ND
Manufacturer
Manufacturer Product Number
1.5MIC 3M661X DLF 3MIL 5 IN
Description
LAPPING FILM DIAMOND 1.5U 5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Diamond 1.5µ X 5.00" (127.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
1.5µ
Color
Green
Width
-
Length
-
Diameter
5.00" (127.00mm)
Applications
Fiber Optic Connector Polishing
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R172,61000R172,61
10R146,75000R1 467,50
25R137,55160R3 438,79
Manufacturers Standard Package