WA-EXRV: Mounting Button for M3 SMT Steel Spacer

Wurth Electronics' WA-EXRV series is suitable for panel thickness of 1 mm to 2 mm

Image of Wurth Electronics' WA-EXRV: Mounting Button for M3 SMT Steel SpacerWurth Electronics' WA-EXRV mounting button for SMT steel spacer M3 features a screw-less connection, allowing time savings and fast mounting during mass production. The WA-EXRV series is suitable for panel thicknesses of 1 mm to 2 mm.

Features
  • Material: PA66
  • Colors: red and black
  • Flammability rating: UL94 V-0
  • Panel thickness: 1 mm to 2 mm
  • Operating temperature: -30°C to +85°C
  • Fast, tool-free mounting
  • Use with WA-SMSI series, steel spacer, M3 internal thread

WA-EXRV: Mounting Button for M3 SMT Steel Spacer

ImageManufacturer Part NumberDescriptionRivet LengthHead DiameterHead HeightAvailable QuantityView Details
SNAP RIVET 2,6/7,2 MM700971600SNAP RIVET 2,6/7,2 MM0.283" (7.20mm)0.197" (5.00mm)0.055" (1.40mm)1800 - ImmediateView Details
SNAP RIVET 3,0/9,1 MM700972700SNAP RIVET 3,0/9,1 MM0.358" (9.10mm)0.248" (6.30mm)0.067" (1.70mm)1350 - ImmediateView Details
SNAP RIVET 4,0/5,0 MM700974100SNAP RIVET 4,0/5,0 MM0.197" (5.00mm)0.307" (7.80mm)0.075" (1.90mm)1300 - ImmediateView Details
SNAP RIVET 4,0/10,0 MM700974600SNAP RIVET 4,0/10,0 MM0.394" (10.00mm)0.315" (8.00mm)0.079" (2.00mm)1440 - ImmediateView Details
WA-EXRV SPECIAL MOUNTING BUTTON70097742360WA-EXRV SPECIAL MOUNTING BUTTON0.291" (7.40mm)0.217" (5.50mm)0.130" (3.30mm)2000 - ImmediateView Details
SNAP RIVET 2,6/4,2 MM700971200SNAP RIVET 2,6/4,2 MM0.165" (4.20mm)0.197" (5.00mm)0.067" (1.70mm)1000 - ImmediateView Details
SNAP RIVET 2,6/5,5 MM700971400SNAP RIVET 2,6/5,5 MM0.217" (5.50mm)0.197" (5.00mm)0.055" (1.40mm)1000 - ImmediateView Details
SNAP RIVET 3,5/5,0 MM700973300SNAP RIVET 3,5/5,0 MM0.197" (5.00mm)0.248" (6.30mm)0.067" (1.70mm)1000 - ImmediateView Details
SNAP RIVET 3,5/6,0 MM700973500SNAP RIVET 3,5/6,0 MM0.236" (6.00mm)0.248" (6.30mm)0.067" (1.70mm)1000 - ImmediateView Details
SNAP RIVET 3,5/7,0 MM700973600SNAP RIVET 3,5/7,0 MM0.276" (7.00mm)0.248" (6.30mm)0.067" (1.70mm)1000 - ImmediateView Details
SNAP RIVET 4,0/7,1 MM700974300SNAP RIVET 4,0/7,1 MM0.280" (7.10mm)0.315" (8.00mm)0.079" (2.00mm)1000 - ImmediateView Details
SNAP RIVET 4,0/8,0 MM700974400SNAP RIVET 4,0/8,0 MM0.315" (8.00mm)0.315" (8.00mm)0.079" (2.00mm)990 - ImmediateView Details
SNAP RIVET 3,0/8,1 MM700972600SNAP RIVET 3,0/8,1 MM0.319" (8.10mm)0.248" (6.30mm)0.067" (1.70mm)980 - ImmediateView Details
SNAP RIVET 3,0/5,5 MM700972300SNAP RIVET 3,0/5,5 MM0.217" (5.50mm)0.248" (6.30mm)0.067" (1.70mm)975 - ImmediateView Details
SNAP RIVET 3,0/4,5 MM700972200SNAP RIVET 3,0/4,5 MM0.177" (4.50mm)0.248" (6.30mm)0.067" (1.70mm)945 - ImmediateView Details
SNAP RIVET 2,6/3,2 MM700971100SNAP RIVET 2,6/3,2 MM0.126" (3.20mm)0.197" (5.00mm)0.067" (1.70mm)940 - ImmediateView Details
SNAP RIVET 2,6/4,8 MM700971300SNAP RIVET 2,6/4,8 MM0.189" (4.80mm)0.197" (5.00mm)0.055" (1.40mm)938 - ImmediateView Details
SNAP RIVET 3,5/4,5 MM700973200SNAP RIVET 3,5/4,5 MM0.177" (4.50mm)0.248" (6.30mm)0.067" (1.70mm)935 - ImmediateView Details
SNAP RIVET 3,0/6,5 MM700972400SNAP RIVET 3,0/6,5 MM0.256" (6.50mm)0.248" (6.30mm)0.067" (1.70mm)930 - ImmediateView Details
SNAP RIVET 4,0/6,1 MM700974200SNAP RIVET 4,0/6,1 MM0.240" (6.10mm)0.307" (7.80mm)0.075" (1.90mm)888 - ImmediateView Details
Published: 2019-03-15